
GRM0225C1C100JA03L | |
|---|---|
DigiKey Part Number | 490-13463-2-ND - Tape & Reel (TR) 490-13463-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1C100JA03L |
Description | CAP CER 10PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1C100JA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01160 € | 0,58 € |
| 100 | 0,00980 € | 0,98 € |
| 500 | 0,00680 € | 3,40 € |
| 1.000 | 0,00589 € | 5,89 € |
| 2.500 | 0,00494 € | 12,35 € |
| 5.000 | 0,00436 € | 21,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00311 € | 124,40 € |
| 80.000 | 0,00285 € | 228,00 € |
| 120.000 | 0,00273 € | 327,60 € |
| 200.000 | 0,00259 € | 518,00 € |
| 280.000 | 0,00251 € | 702,80 € |
| 400.000 | 0,00243 € | 972,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

