
GRM011R61A331ME01L | |
|---|---|
DigiKey Part Number | 490-GRM011R61A331ME01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM011R61A331ME01L |
Description | CAP CER 330PF 10V X5R 08004 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 10V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM011R61A331ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.14mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,04780 € | 2.390,00 € |
| Unit Price without VAT: | 0,04780 € |
|---|---|
| Unit Price with VAT: | 0,05688 € |

