2200 pF ±10% 10V Ceramic Capacitor X5R 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM011R61A222KE01L

DigiKey Part Number
490-GRM011R61A222KE01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM011R61A222KE01L
Description
CAP CER 2200PF 10V X5R 008004
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X5R 008004 (0201 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
008004 (0201 Metric)
Capacitance
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Tolerance
±10%
Thickness (Max)
0.005" (0.14mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,03601 €1.800,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03601 €
Unit Price with VAT:0,04285 €