
GRM011R60J103KE01L | |
|---|---|
DigiKey Part Number | 490-GRM011R60J103KE01LTR-ND - Tape & Reel (TR) 490-GRM011R60J103KE01LCT-ND - Cut Tape (CT) 490-GRM011R60J103KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM011R60J103KE01L |
Description | CAP CER 10000PF 6.3V X5R 08004 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM011R60J103KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.14mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13120 € | 6,56 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,09172 € | 45,86 € |
| 1.000 | 0,08409 € | 84,09 € |
| 2.500 | 0,07605 € | 190,13 € |
| 5.000 | 0,07120 € | 356,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,04780 € | 2.390,00 € |
| 100.000 | 0,04604 € | 4.604,00 € |
| 150.000 | 0,04516 € | 6.774,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

