
GRM011C80E104ME01L | |
|---|---|
DigiKey Part Number | 490-GRM011C80E104ME01LTR-ND - Tape & Reel (TR) 490-GRM011C80E104ME01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM011C80E104ME01L |
Description | CAP CER 0.1UF 2.5V X6S 008004 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 2.5V Ceramic Capacitor X6S 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM011C80E104ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.14mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10550 € | 10,55 € |
| 500 | 0,08268 € | 41,34 € |
| 1.000 | 0,07565 € | 75,65 € |
| 2.500 | 0,06822 € | 170,55 € |
| 5.000 | 0,06375 € | 318,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,05231 € | 2.615,50 € |
| 100.000 | 0,05044 € | 5.044,00 € |
| 150.000 | 0,04950 € | 7.425,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

