
GRM0115C1ER50WE11L | |
|---|---|
DigiKey Part Number | 490-GRM0115C1ER50WE11LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0115C1ER50WE11L |
Description | CAP CER 0.5PF 25V C0G 08004 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0115C1ER50WE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.14mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,07126 € | 3.563,00 € |
| Unit Price without VAT: | 0,07126 € |
|---|---|
| Unit Price with VAT: | 0,08480 € |

