
GRM0115C1E5R0CE01L | |
|---|---|
DigiKey Part Number | 490-GRM0115C1E5R0CE01LTR-ND - Tape & Reel (TR) 490-GRM0115C1E5R0CE01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0115C1E5R0CE01L |
Description | CAP CER 5PF 25V C0G/NP0 008004 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0115C1E5R0CE01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±0.25pF | Thickness (Max) 0.005" (0.14mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11860 € | 5,93 € |
| 100 | 0,10520 € | 10,52 € |
| 500 | 0,08250 € | 41,25 € |
| 1.000 | 0,07550 € | 75,50 € |
| 2.500 | 0,06811 € | 170,28 € |
| 5.000 | 0,06366 € | 318,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,04260 € | 2.130,00 € |
| 100.000 | 0,04099 € | 4.099,00 € |
| 150.000 | 0,04018 € | 6.027,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

