
GR331BD72E473KW01K | |
|---|---|
DigiKey Part Number | 490-GR331BD72E473KW01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR331BD72E473KW01K |
Description | CAP CER 47000PF 250V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47000 pF 250V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GR331BD72E473KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08745 € | 874,50 € |
| Unit Price without VAT: | 0,08745 € |
|---|---|
| Unit Price with VAT: | 0,10407 € |

