
GRM0115C1E121GE01L | |
|---|---|
DigiKey Part Number | 490-GRM0115C1E121GE01LTR-ND - Tape & Reel (TR) 490-GRM0115C1E121GE01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0115C1E121GE01L |
Description | CAP CER 120PF 25V C0G/NP0 008004 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.14mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19800 € | 9,90 € |
| 100 | 0,17750 € | 17,75 € |
| 500 | 0,14280 € | 71,40 € |
| 1.000 | 0,13208 € | 132,08 € |
| 2.500 | 0,12080 € | 302,00 € |
| 5.000 | 0,11401 € | 570,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,09611 € | 4.805,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

