
GRM0115C1C470JE01L | |
|---|---|
DigiKey Part Number | 490-GRM0115C1C470JE01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0115C1C470JE01L |
Description | CAP CER 47PF 16V C0G 08004 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM0115C1C470JE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,04142 € | 2.071,00 € |
| Unit Price without VAT: | 0,04142 € |
|---|---|
| Unit Price with VAT: | 0,04929 € |

