
GRM-KIT-OVER100-DE | |
|---|---|
DigiKey Part Number | 490-16132-ND |
Manufacturer | |
Manufacturer Product Number | GRM-KIT-OVER100-DE |
Description | CAP KIT CER 100UF-330UF 420PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100µF ~ 330µF 2.5 ~ 6.3V Surface Mount, MLCC 420 Pieces (21 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 100µF ~ 330µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 2.5 ~ 6.3V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 420 Pieces (21 Values - 20 Each) | |
Packages Included | 0805 ~ 1210 (2012 ~ 3225 Metric) | |
Base Product Number |

