
GRJ55DR7LV474KW01L | |
|---|---|
DigiKey Part Number | 490-GRJ55DR7LV474KW01LTR-ND - Tape & Reel (TR) 490-GRJ55DR7LV474KW01LCT-ND - Cut Tape (CT) 490-GRJ55DR7LV474KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ55DR7LV474KW01L |
Description | CAP CER 0.47UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ55DR7LV474KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ55DR7LV474KW01K | Murata Electronics | 39.705 | 490-GCJ55DR7LV474KW01KCT-ND | 1,05000 € | Parametric Equivalent |
| GCJ55DR7LV474KW01L | Murata Electronics | 504 | 490-GCJ55DR7LV474KW01LCT-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61500 € | 6,15 € |
| 50 | 0,48100 € | 24,05 € |
| 100 | 0,43970 € | 43,97 € |
| 500 | 0,36980 € | 184,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33822 € | 338,22 € |
| 2.000 | 0,32093 € | 641,86 € |
| 3.000 | 0,31226 € | 936,78 € |
| 5.000 | 0,30267 € | 1.513,35 € |
| 7.000 | 0,29705 € | 2.079,35 € |
| 10.000 | 0,29165 € | 2.916,50 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

