GRJ55DR73A683KWJ1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,74628 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,41438 €
Datasheet
0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ55DR73A683KWJ1L

DigiKey Part Number
GRJ55DR73A683KWJ1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRJ55DR73A683KWJ1L
Description
CAP CER 0.068UF 1KV X7R 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ55DR73A683KWJ1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34669 €346,69 €
Manufacturers Standard Package
Unit Price without VAT:0,34669 €
Unit Price with VAT:0,41256 €