
GRJ55DR72J224KWJ1L | |
|---|---|
DigiKey Part Number | 490-11281-2-ND - Tape & Reel (TR) 490-11281-1-ND - Cut Tape (CT) 490-11281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ55DR72J224KWJ1L |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ55DR72J224KWJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65300 € | 6,53 € |
| 50 | 0,51180 € | 25,59 € |
| 100 | 0,46830 € | 46,83 € |
| 500 | 0,39468 € | 197,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36131 € | 361,31 € |
| 2.000 | 0,34312 € | 686,24 € |
| 3.000 | 0,33400 € | 1.002,00 € |
| 5.000 | 0,32390 € | 1.619,50 € |
| 7.000 | 0,31799 € | 2.225,93 € |
| 10.000 | 0,31231 € | 3.123,10 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

