Parametric Equivalent

GRJ55DR72J224KWJ1K | |
|---|---|
DigiKey Part Number | 490-GRJ55DR72J224KWJ1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ55DR72J224KWJ1K |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ55DR72J224KWJ1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ55DR72J224KXJ1K | Murata Electronics | 0 | 490-GCJ55DR72J224KXJ1KTR-ND | 0,32479 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32406 € | 1.296,24 € |
| Unit Price without VAT: | 0,32406 € |
|---|---|
| Unit Price with VAT: | 0,38563 € |


