


GRJ43DR72J104KWJ1L | |
|---|---|
DigiKey Part Number | 490-11965-2-ND - Tape & Reel (TR) 490-11965-1-ND - Cut Tape (CT) 490-11965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ43DR72J104KWJ1L |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ43DR72J104KWJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85600 € | 8,56 € |
| 50 | 0,68060 € | 34,03 € |
| 100 | 0,62630 € | 62,63 € |
| 500 | 0,53464 € | 267,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39340 € | 393,40 € |
| 2.000 | 0,37406 € | 748,12 € |
| 3.000 | 0,36438 € | 1.093,14 € |
| 5.000 | 0,35364 € | 1.768,20 € |
| 7.000 | 0,34736 € | 2.431,52 € |
| 10.000 | 0,34132 € | 3.413,20 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

