
GRJ32ER71K475KE11L | |
|---|---|
DigiKey Part Number | 490-10963-2-ND - Tape & Reel (TR) 490-10963-1-ND - Cut Tape (CT) 490-10963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ32ER71K475KE11L |
Description | CAP CER 4.7UF 80V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 80V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32ER71K475KE11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Derating Recommended, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,70120 € | 35,06 € |
| 100 | 0,64580 € | 64,58 € |
| 500 | 0,55230 € | 276,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50841 € | 508,41 € |
| 2.000 | 0,48528 € | 970,56 € |
| 3.000 | 0,47369 € | 1.421,07 € |
| 5.000 | 0,46084 € | 2.304,20 € |
| 7.000 | 0,45333 € | 3.173,31 € |
| 10.000 | 0,44610 € | 4.461,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

