Direct

GRJ32ER71H106ME11L | |
|---|---|
DigiKey Part Number | 490-GRJ32ER71H106ME11LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ32ER71H106ME11L |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32ER71H106ME11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38637 € | 386,37 € |
| Unit Price without VAT: | 0,38637 € |
|---|---|
| Unit Price with VAT: | 0,45978 € |


