
GRJ32ER71H106KE11L | |
|---|---|
DigiKey Part Number | 490-10961-2-ND - Tape & Reel (TR) 490-10961-1-ND - Cut Tape (CT) 490-10961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ32ER71H106KE11L |
Description | CAP CER 10UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32ER71H106KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69200 € | 6,92 € |
| 50 | 0,54420 € | 27,21 € |
| 100 | 0,49860 € | 49,86 € |
| 500 | 0,42160 € | 210,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38645 € | 386,45 € |
| 2.000 | 0,36742 € | 734,84 € |
| 3.000 | 0,35789 € | 1.073,67 € |
| 5.000 | 0,34733 € | 1.736,65 € |
| 7.000 | 0,34115 € | 2.388,05 € |
| 10.000 | 0,33521 € | 3.352,10 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

