
GRJ32ER71C226KE11L | |
|---|---|
DigiKey Part Number | 490-10959-2-ND - Tape & Reel (TR) 490-10959-1-ND - Cut Tape (CT) 490-10959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ32ER71C226KE11L |
Description | CAP CER 22UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32ER71C226KE11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80200 € | 8,02 € |
| 50 | 0,63600 € | 31,80 € |
| 100 | 0,58470 € | 58,47 € |
| 500 | 0,49800 € | 249,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45768 € | 457,68 € |
| 2.000 | 0,43621 € | 872,42 € |
| 3.000 | 0,42546 € | 1.276,38 € |
| 5.000 | 0,41354 € | 2.067,70 € |
| 7.000 | 0,40657 € | 2.845,99 € |
| 10.000 | 0,39986 € | 3.998,60 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

