Direct

GRJ32EC71H106ME11L | |
|---|---|
DigiKey Part Number | 490-GRJ32EC71H106ME11LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ32EC71H106ME11L |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32EC71H106ME11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B106KBJZW6E | Samsung Electro-Mechanics | 90.420 | 1276-7052-1-ND | 0,75000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40483 € | 404,83 € |
| Unit Price without VAT: | 0,40483 € |
|---|---|
| Unit Price with VAT: | 0,48175 € |


