Direct

GRJ32DR72E224KWJ1L | |
|---|---|
DigiKey Part Number | 490-16708-2-ND - Tape & Reel (TR) 490-16708-1-ND - Cut Tape (CT) 490-16708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ32DR72E224KWJ1L |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32DR72E224KWJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41800 € | 4,18 € |
| 50 | 0,32020 € | 16,01 € |
| 100 | 0,28990 € | 28,99 € |
| 500 | 0,23904 € | 119,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21691 € | 216,91 € |
| 2.000 | 0,20434 € | 408,68 € |
| 3.000 | 0,19804 € | 594,12 € |
| 5.000 | 0,19105 € | 955,25 € |
| 7.000 | 0,18697 € | 1.308,79 € |
| 10.000 | 0,18305 € | 1.830,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


