Direct
Similar

GRJ32DR72E104KWJ1L | |
|---|---|
DigiKey Part Number | GRJ32DR72E104KWJ1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ32DR72E104KWJ1L |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32DR72E104KWJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20287 € | 202,87 € |
| Unit Price without VAT: | 0,20287 € |
|---|---|
| Unit Price with VAT: | 0,24142 € |



