Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



GRJ31MR71H105KE01L | |
|---|---|
DigiKey Part Number | 490-10951-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ31MR71H105KE01L |
Description | CAP CER 1UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31MR71H105KE01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRJ31CR71H105KE11L | Murata Electronics | 2.496 | 490-10942-1-ND | 0,38000 € | Upgrade |
| GRJ31CR72A105KE11L | Murata Electronics | 29.413 | 490-10945-1-ND | 0,36000 € | Upgrade |
| 12061C105KAZ2A | KYOCERA AVX | 1.316 | 478-KGF31GR72A105KUCT-ND | 0,41000 € | Upgrade |
| 12065C105JAZ2A | KYOCERA AVX | 80 | 478-KGF31GR71H105JUCT-ND | 1,08000 € | Upgrade |
| 12065C105KAZ2A | KYOCERA AVX | 258 | 478-KGF31GR71H105KUCT-ND | 0,69000 € | Upgrade |








