
GRJ31CZ72A475ME01L | |
|---|---|
DigiKey Part Number | 490-GRJ31CZ72A475ME01LTR-ND - Tape & Reel (TR) 490-GRJ31CZ72A475ME01LCT-ND - Cut Tape (CT) 490-GRJ31CZ72A475ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CZ72A475ME01L |
Description | CAP CER 4.7UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CZ72A475ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 50 | 0,33140 € | 16,57 € |
| 100 | 0,30060 € | 30,06 € |
| 500 | 0,24838 € | 124,19 € |
| 1.000 | 0,23224 € | 232,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21270 € | 425,40 € |
| 4.000 | 0,20208 € | 808,32 € |
| 6.000 | 0,19676 € | 1.180,56 € |
| 10.000 | 0,19086 € | 1.908,60 € |
| 14.000 | 0,18742 € | 2.623,88 € |
| 20.000 | 0,18410 € | 3.682,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

