
GRJ31CZ72A475ME01L | |
|---|---|
DigiKey Part Number | 490-GRJ31CZ72A475ME01LTR-ND - Tape & Reel (TR) 490-GRJ31CZ72A475ME01LCT-ND - Cut Tape (CT) 490-GRJ31CZ72A475ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CZ72A475ME01L |
Description | CAP CER 4.7UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CZ72A475ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43700 € | 4,37 € |
| 50 | 0,33560 € | 16,78 € |
| 100 | 0,30440 € | 30,44 € |
| 500 | 0,25150 € | 125,75 € |
| 1.000 | 0,23516 € | 235,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21538 € | 430,76 € |
| 4.000 | 0,20462 € | 818,48 € |
| 6.000 | 0,19924 € | 1.195,44 € |
| 10.000 | 0,19327 € | 1.932,70 € |
| 14.000 | 0,18978 € | 2.656,92 € |
| 20.000 | 0,18642 € | 3.728,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

