Parametric Equivalent
Parametric Equivalent

GRJ31CR7LV333KW01L | |
|---|---|
DigiKey Part Number | 490-GRJ31CR7LV333KW01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ31CR7LV333KW01L |
Description | CAP CER .033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ31CR7LV333KW01K | Murata Electronics | 1.608 | 490-GCJ31CR7LV333KW01KCT-ND | 0,32000 € | Parametric Equivalent |
| GCJ31CR7LV333KW01L | Murata Electronics | 518 | 490-GCJ31CR7LV333KW01LCT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07365 € | 147,30 € |
| Unit Price without VAT: | 0,07365 € |
|---|---|
| Unit Price with VAT: | 0,08764 € |


