
GRJ31CR72E473KWJ3L | |
|---|---|
DigiKey Part Number | 490-16707-2-ND - Tape & Reel (TR) 490-16707-1-ND - Cut Tape (CT) 490-16707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CR72E473KWJ3L |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR72E473KWJ3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23660 € | 11,83 € |
| 100 | 0,21300 € | 21,30 € |
| 500 | 0,17300 € | 86,50 € |
| 1.000 | 0,16063 € | 160,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14616 € | 292,32 € |
| 4.000 | 0,13803 € | 552,12 € |
| 6.000 | 0,13396 € | 803,76 € |
| 10.000 | 0,12945 € | 1.294,50 € |
| 14.000 | 0,12681 € | 1.775,34 € |
| 20.000 | 0,12427 € | 2.485,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

