
GRJ31CR71H475ME11L | |
|---|---|
DigiKey Part Number | 490-17674-2-ND - Tape & Reel (TR) 490-17674-1-ND - Cut Tape (CT) 490-17674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CR71H475ME11L |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR71H475ME11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,26760 € | 13,38 € |
| 100 | 0,24150 € | 24,15 € |
| 500 | 0,19736 € | 98,68 € |
| 1.000 | 0,18370 € | 183,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16755 € | 335,10 € |
| 4.000 | 0,15857 € | 634,28 € |
| 6.000 | 0,15408 € | 924,48 € |
| 10.000 | 0,14910 € | 1.491,00 € |
| 14.000 | 0,14618 € | 2.046,52 € |
| 20.000 | 0,14338 € | 2.867,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

