GRJ31CR71H105KE11K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 8.646
Unit Price: 0,33000 €
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ31CR71H105KE11K

DigiKey Part Number
490-GRJ31CR71H105KE11KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRJ31CR71H105KE11K
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ31CR71H105KE11K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRJ21BC72A105KE11KMurata Electronics8.646490-GRJ21BC72A105KE11KCT-ND0,33000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,07120 €427,20 €
Manufacturers Standard Package
Unit Price without VAT:0,07120 €
Unit Price with VAT:0,08473 €