Similar

GRJ31CC71E106KE11K | |
|---|---|
DigiKey Part Number | 490-GRJ31CC71E106KE11KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ31CC71E106KE11K |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CC71E106KE11K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRJ21BR61E106KE01K | Murata Electronics | 8.978 | 490-GRJ21BR61E106KE01KCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,23409 € | 1.404,54 € |
| Unit Price without VAT: | 0,23409 € |
|---|---|
| Unit Price with VAT: | 0,27857 € |


