
GRJ31BR73A102KWJ1L | |
|---|---|
DigiKey Part Number | 490-16706-2-ND - Tape & Reel (TR) 490-16706-1-ND - Cut Tape (CT) 490-16706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31BR73A102KWJ1L |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31BR73A102KWJ1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X102KDRACTU | KEMET | 2.660 | 399-C1206X102KDRACTUCT-ND | 1,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,21590 € | 21,59 € |
| 500 | 0,17558 € | 87,79 € |
| 1.000 | 0,16310 € | 163,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14350 € | 430,50 € |
| 6.000 | 0,13619 € | 817,14 € |
| 9.000 | 0,13252 € | 1.192,68 € |
| 15.000 | 0,12846 € | 1.926,90 € |
| 21.000 | 0,12609 € | 2.647,89 € |
| 30.000 | 0,12381 € | 3.714,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

