Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRJ21BR71H474ME01L | |
|---|---|
DigiKey Part Number | 490-GRJ21BR71H474ME01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ21BR71H474ME01L |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BR71H474ME01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BR71H474MA12K | Murata Electronics | 0 | 490-GCJ21BR71H474MA12KTR-ND | 0,04650 € | Parametric Equivalent |
| GCJ21BR71H474MA12L | Murata Electronics | 0 | 490-GCJ21BR71H474MA12LTR-ND | 0,05217 € | Parametric Equivalent |
| C2012X7R1H474M125AE | TDK | 1.590 | 445-6800-1-ND | 0,33000 € | Parametric Equivalent |
| CGA4J3X7R1H474M125AE | TDK | 607 | 445-7957-1-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05288 € | 158,64 € |
| Unit Price without VAT: | 0,05288 € |
|---|---|
| Unit Price with VAT: | 0,06293 € |




