
GRJ21BR71H474KE01L | |
|---|---|
DigiKey Part Number | 490-10927-2-ND - Tape & Reel (TR) 490-10927-1-ND - Cut Tape (CT) 490-10927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ21BR71H474KE01L |
Description | CAP CER 0.47UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BR71H474KE01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08656 € | 43,28 € |
| 1.000 | 0,07928 € | 79,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06830 € | 204,90 € |
| 6.000 | 0,06404 € | 384,24 € |
| 9.000 | 0,06190 € | 557,10 € |
| 15.000 | 0,05954 € | 893,10 € |
| 21.000 | 0,05816 € | 1.221,36 € |
| 30.000 | 0,05683 € | 1.704,90 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

