
GRJ219R72A471KE01D | |
|---|---|
DigiKey Part Number | 490-10917-2-ND - Tape & Reel (TR) 490-10917-1-ND - Cut Tape (CT) 490-10917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ219R72A471KE01D |
Description | CAP CER 470PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ219R72A471KE01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08120 € | 8,12 € |
| 500 | 0,06280 € | 31,40 € |
| 1.000 | 0,05712 € | 57,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04725 € | 189,00 € |
| 8.000 | 0,04419 € | 353,52 € |
| 12.000 | 0,04265 € | 511,80 € |
| 20.000 | 0,04096 € | 819,20 € |
| 28.000 | 0,03997 € | 1.119,16 € |
| 40.000 | 0,03901 € | 1.560,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

