Direct
Direct
Direct

GRJ216R71H102KE01D | |
|---|---|
DigiKey Part Number | 490-10905-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ216R71H102KE01D |
Description | CAP CER 1000PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ216R71H102KE01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C102KAZ2A | KYOCERA AVX | 23.003 | 478-KGF21BR71H102KTCT-ND | 0,20000 € | Direct |
| C0805X102K5RACTU | KEMET | 8.995 | 399-C0805X102K5RACTUCT-ND | 0,32000 € | Direct |
| CS0805KRX7R9BB102 | YAGEO | 6.890 | 13-CS0805KRX7R9BB102CT-ND | 0,17000 € | Direct |




