
GRJ188R61A106ME11D | |
|---|---|
DigiKey Part Number | 490-GRJ188R61A106ME11DTR-ND - Tape & Reel (TR) 490-GRJ188R61A106ME11DCT-ND - Cut Tape (CT) 490-GRJ188R61A106ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ188R61A106ME11D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ188R61A106ME11D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05010 € | 5,01 € |
| 500 | 0,03784 € | 18,92 € |
| 1.000 | 0,03404 € | 34,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02756 € | 110,24 € |
| 8.000 | 0,02551 € | 204,08 € |
| 12.000 | 0,02449 € | 293,88 € |
| 20.000 | 0,02336 € | 467,20 € |
| 28.000 | 0,02269 € | 635,32 € |
| 40.000 | 0,02206 € | 882,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

