Parametric Equivalent

GRJ188R60J106ME11J | |
|---|---|
DigiKey Part Number | 490-GRJ188R60J106ME11JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ188R60J106ME11J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ188R60J106ME11J Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRJ188R60J106ME11D | Murata Electronics | 0 | 490-GRJ188R60J106ME11DTR-ND | 0,03496 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02643 € | 264,30 € |
| Unit Price without VAT: | 0,02643 € |
|---|---|
| Unit Price with VAT: | 0,03145 € |


