
GRJ033R61A105ME11D | |
|---|---|
DigiKey Part Number | 490-GRJ033R61A105ME11DTR-ND - Tape & Reel (TR) 490-GRJ033R61A105ME11DCT-ND - Cut Tape (CT) 490-GRJ033R61A105ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ033R61A105ME11D |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ033R61A105ME11D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04160 € | 4,16 € |
| 500 | 0,03108 € | 15,54 € |
| 1.000 | 0,02784 € | 27,84 € |
| 2.500 | 0,02443 € | 61,08 € |
| 5.000 | 0,02238 € | 111,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01929 € | 289,35 € |
| 30.000 | 0,01809 € | 542,70 € |
| 45.000 | 0,01749 € | 787,05 € |
| 75.000 | 0,01682 € | 1.261,50 € |
| 105.000 | 0,01643 € | 1.725,15 € |
| 150.000 | 0,01605 € | 2.407,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

