Similar

GR731CW0BB473KW03L | |
|---|---|
DigiKey Part Number | 490-8151-2-ND - Tape & Reel (TR) 490-8151-1-ND - Cut Tape (CT) 490-8151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR731CW0BB473KW03L |
Description | CAP CER 0.047UF 350V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 350V Ceramic Capacitor 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR731CW0BB473KW03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Thickness (Max) 0.071" (1.80mm) |
Tolerance ±10% | Base Product Number |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GR331CD72W473KW03L | Murata Electronics | 4.800 | 490-5729-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15089 € | 301,78 € |
| Unit Price without VAT: | 0,15089 € |
|---|---|
| Unit Price with VAT: | 0,17956 € |


