
GR731AW0BB333KW01D | |
|---|---|
DigiKey Part Number | GR731AW0BB333KW01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR731AW0BB333KW01D |
Description | CAP CER 0.033UF 350V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 350V Ceramic Capacitor 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR731AW0BB333KW01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Thickness (Max) 0.039" (1.00mm) |
Tolerance ±10% | Base Product Number |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12310 € | 492,40 € |
| Unit Price without VAT: | 0,12310 € |
|---|---|
| Unit Price with VAT: | 0,14649 € |

