
GR455DR73D103KW01L | |
|---|---|
DigiKey Part Number | 490-8149-2-ND - Tape & Reel (TR) 490-8149-1-ND - Cut Tape (CT) 490-8149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR455DR73D103KW01L |
Description | CAP CER 10000PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR455DR73D103KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62800 € | 6,28 € |
| 50 | 0,49160 € | 24,58 € |
| 100 | 0,44930 € | 44,93 € |
| 500 | 0,37800 € | 189,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34577 € | 345,77 € |
| 2.000 | 0,32814 € | 656,28 € |
| 3.000 | 0,31931 € | 957,93 € |
| 5.000 | 0,30953 € | 1.547,65 € |
| 7.000 | 0,30381 € | 2.126,67 € |
| 10.000 | 0,29830 € | 2.983,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

