10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR455DR73D103KW01K

DigiKey Part Number
490-GR455DR73D103KW01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GR455DR73D103KW01K
Description
CAP CER 10000PF 2KV X7R 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR455DR73D103KW01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
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
4.0000,31221 €1.248,84 €
Manufacturers Standard Package
Unit Price without VAT:0,31221 €
Unit Price with VAT:0,37153 €