
GR443QR73D332KW01L | |
|---|---|
DigiKey Part Number | 490-8147-2-ND - Tape & Reel (TR) 490-8147-1-ND - Cut Tape (CT) 490-8147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR443QR73D332KW01L |
Description | CAP CER 3300PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR443QR73D332KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64700 € | 6,47 € |
| 50 | 0,50680 € | 25,34 € |
| 100 | 0,46340 € | 46,34 € |
| 500 | 0,39046 € | 195,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35736 € | 357,36 € |
| 2.000 | 0,33932 € | 678,64 € |
| 3.000 | 0,33027 € | 990,81 € |
| 5.000 | 0,32025 € | 1.601,25 € |
| 7.000 | 0,31439 € | 2.200,73 € |
| 10.000 | 0,30875 € | 3.087,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

