
GR442QR73D471KW01K | |
|---|---|
DigiKey Part Number | 490-GR442QR73D471KW01KTR-ND - Tape & Reel (TR) 490-GR442QR73D471KW01KCT-ND - Cut Tape (CT) 490-GR442QR73D471KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR442QR73D471KW01K |
Description | CAP CER 470PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR442QR73D471KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29740 € | 14,87 € |
| 100 | 0,26890 € | 26,89 € |
| 500 | 0,22096 € | 110,48 € |
| 1.000 | 0,20611 € | 206,11 € |
| 2.500 | 0,19044 € | 476,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,17055 € | 1.364,40 € |
| 16.000 | 0,16393 € | 2.622,88 € |
| 24.000 | 0,16061 € | 3.854,64 € |
| 40.000 | 0,15694 € | 6.277,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

