
GR442QR73D331KW01L | |
|---|---|
DigiKey Part Number | 490-16702-2-ND - Tape & Reel (TR) 490-16702-1-ND - Cut Tape (CT) 490-16702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR442QR73D331KW01L |
Description | CAP CER 330PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR442QR73D331KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,39560 € | 19,78 € |
| 100 | 0,36000 € | 36,00 € |
| 500 | 0,29998 € | 149,99 € |
| 1.000 | 0,28143 € | 281,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18116 € | 362,32 € |
| 4.000 | 0,17170 € | 686,80 € |
| 6.000 | 0,16696 € | 1.001,76 € |
| 10.000 | 0,16171 € | 1.617,10 € |
| 14.000 | 0,15864 € | 2.220,96 € |
| 20.000 | 0,15568 € | 3.113,60 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

