
GR442QR73D221KW01K | |
|---|---|
DigiKey Part Number | 490-GR442QR73D221KW01KTR-ND - Tape & Reel (TR) 490-GR442QR73D221KW01KCT-ND - Cut Tape (CT) 490-GR442QR73D221KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR442QR73D221KW01K |
Description | CAP CER 220PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR442QR73D221KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38100 € | 3,81 € |
| 50 | 0,29040 € | 14,52 € |
| 100 | 0,26270 € | 26,27 € |
| 500 | 0,21568 € | 107,84 € |
| 1.000 | 0,20115 € | 201,15 € |
| 2.500 | 0,18581 € | 464,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,16635 € | 1.330,80 € |
| 16.000 | 0,15987 € | 2.557,92 € |
| 24.000 | 0,15663 € | 3.759,12 € |
| 40.000 | 0,15303 € | 6.121,20 € |
| 56.000 | 0,15092 € | 8.451,52 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

