
GR442QR73D151KW01L | |
|---|---|
DigiKey Part Number | 490-8146-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR442QR73D151KW01L |
Description | CAP CER 150PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR442QR73D151KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19632 € | 392,64 € |
| Unit Price without VAT: | 0,19632 € |
|---|---|
| Unit Price with VAT: | 0,23362 € |

