
GR442QR73D122KW01K | |
|---|---|
DigiKey Part Number | 490-GR442QR73D122KW01KCT-ND - Cut Tape (CT) 490-GR442QR73D122KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR442QR73D122KW01K |
Description | CAP CER 1200PF 2KV X7R 1808 |
Customer Reference | |
Detailed Description | 1200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR442QR73D122KW01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65800 € | 6,58 € |
| 50 | 0,51700 € | 25,85 € |
| 100 | 0,47360 € | 47,36 € |
| 500 | 0,40014 € | 200,07 € |
| 1.000 | 0,37741 € | 377,41 € |
| 2.500 | 0,35342 € | 883,55 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

