
GR442QR73D121KW01K | |
|---|---|
DigiKey Part Number | 490-GR442QR73D121KW01KCT-ND - Cut Tape (CT) 490-GR442QR73D121KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR442QR73D121KW01K |
Description | CAP CER 120PF 2KV X7R 1808 |
Customer Reference | |
Detailed Description | 120 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR442QR73D121KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74000 € | 7,40 € |
| 50 | 0,58480 € | 29,24 € |
| 100 | 0,53680 € | 53,68 € |
| 500 | 0,45580 € | 227,90 € |
| 1.000 | 0,43073 € | 430,73 € |
| 2.500 | 0,40427 € | 1.010,68 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

